Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

RS Stock No.: 222-7653Brand: WIKAManufacturers Part No.: 9012575
brand-logo
View all in Pressure Gauges

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland

Stock information temporarily unavailable.

10.208 OMR

10.208 OMR Each (ex VAT)

10.718 OMR

10.718 OMR Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter

10.208 OMR

10.208 OMR Each (ex VAT)

10.718 OMR

10.718 OMR Each (inc. VAT)

WIKA G 1/2 Analogue Pressure Gauge 10bar Bottom Entry 100mm Outside Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

WIKA

Maximum Pressure Measurement

10bar

Mounting Type

Bottom Entry

Minimum Pressure Measurement

0bar

Display Type

Analogue

Connection Size

G 1/2

Gauge Outside Diameter

100mm

Series

111.XX

Pressure Gauge Type

Dial

Country of Origin

Poland