Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
100bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland
Stock information temporarily unavailable.
11.011 OMR
11.011 OMR Each (ex VAT)
11.562 OMR
11.562 OMR Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 100bar Back Entry 63mm Outside Diameter
1
11.011 OMR
11.011 OMR Each (ex VAT)
11.562 OMR
11.562 OMR Each (inc. VAT)
WIKA G 1/4 Analogue Pressure Gauge 100bar Back Entry 63mm Outside Diameter
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WIKAMaximum Pressure Measurement
100bar
Mounting Type
Back Entry
Minimum Pressure Measurement
0bar
Display Type
Analogue
Connection Size
G 1/4
Gauge Outside Diameter
63mm
Series
213.53.0XX
Pressure Gauge Type
Dial
Country of Origin
Poland