Technical Document
Specifications
Brand
WinbondMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Maximum Random Access Time
25µs
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Number of Words
256M
Minimum Operating Temperature
-40 °C
13.204 OMR
2.641 OMR Each (In a Pack of 5) (ex VAT)
13.864 OMR
2.773 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
13.204 OMR
2.641 OMR Each (In a Pack of 5) (ex VAT)
13.864 OMR
2.773 OMR Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | 2.641 OMR | 13.204 OMR |
10 - 20 | 2.567 OMR | 12.836 OMR |
25 - 45 | 2.499 OMR | 12.495 OMR |
50 - 95 | 2.452 OMR | 12.259 OMR |
100+ | 2.431 OMR | 12.154 OMR |
Technical Document
Specifications
Brand
WinbondMemory Size
2Gbit
Interface Type
Parallel
Package Type
TSOP
Pin Count
48
Organisation
256M x 8 bit
Mounting Type
Surface Mount
Cell Type
SLC NAND
Minimum Operating Supply Voltage
2.7 V
Maximum Operating Supply Voltage
3.6 V
Block Organisation
Symmetrical
Length
12.1mm
Height
1.05mm
Width
18.5mm
Dimensions
18.5 x 12.1 x 1.05mm
Series
W29N
Maximum Random Access Time
25µs
Number of Bits per Word
8bit
Maximum Operating Temperature
+85 °C
Number of Words
256M
Minimum Operating Temperature
-40 °C