Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 226-3922Brand: WinslowManufacturers Part No.: W30532SFTRC
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

40.56mm

Width

3.5mm

Depth

17.66mm

Dimensions

40.56 x 3.5 x 17.66mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Ultra Low Profile Gold-Plated Contact DIL Sockets

These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

16.764 OMR

1.397 OMR Each (In a Tube of 12) (ex VAT)

17.602 OMR

1.467 OMR Each (In a Tube of 12) (inc. VAT)

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

16.764 OMR

1.397 OMR Each (In a Tube of 12) (ex VAT)

17.602 OMR

1.467 OMR Each (In a Tube of 12) (inc. VAT)

Winslow 2.54mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tube
12 - 2881.397 OMR16.764 OMR
300 - 8881.254 OMR15.048 OMR
900 - 23881.116 OMR13.398 OMR
2400 - 47880.990 OMR11.880 OMR
4800+0.935 OMR11.220 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Winslow

Number Of Contacts

32

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

40.56mm

Width

3.5mm

Depth

17.66mm

Dimensions

40.56 x 3.5 x 17.66mm

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+150°C

Housing Material

PBT

Contact Material

Beryllium Copper

Country of Origin

United Kingdom

Product details

Ultra Low Profile Gold-Plated Contact DIL Sockets

These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in