Wippermann 06B-1 Simplex Roller Chain, 5m

RS Stock No.: 474-981Brand: WippermannManufacturers Part No.: 455GL
brand-logo
View all in Roller Chains

Technical Document

Specifications

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Chain Width

5.72mm

Overall Width

13.5mm

Standard

British/European

Weight

0.4kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains

83.980 OMR

83.980 OMR Each (ex VAT)

88.179 OMR

88.179 OMR Each (inc. VAT)

Wippermann 06B-1 Simplex Roller Chain, 5m

83.980 OMR

83.980 OMR Each (ex VAT)

88.179 OMR

88.179 OMR Each (inc. VAT)

Wippermann 06B-1 Simplex Roller Chain, 5m

Stock information temporarily unavailable.

Stock information temporarily unavailable.

QuantityUnit price
1 - 483.980 OMR
5+82.132 OMR

Technical Document

Specifications

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Steel

Length

5m

Plate Height

8.2mm

Roller Diameter

6.35mm

Chain Width

5.72mm

Overall Width

13.5mm

Standard

British/European

Weight

0.4kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8187-1 (European Type)

Corresponding to ISO 606
Popular chains are COPPERHEAD-EASYSPLIT. Side plates can be removed easily without having to punch out the pins or grind off the rivit heads, saving time and effort
Fully heat treated solid rollers, bushes and pins
Holes punched and shaved by progressive die tools
Fatigue resistant shot peened rollers and plates
All chains are pre-loaded & lubricated ready for use
Supplied in 5 metre length, plus a connector

Wippermann Roller Chains