Wippermann 10A-1 Simplex Roller Chain, 3m

RS Stock No.: 474-931Brand: WippermannManufacturers Part No.: 50-1
brand-logo
View all in Roller Chains

Technical Document

Specifications

Chain Type

10A-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Length

3m

Plate Height

15mm

Roller Diameter

10.16mm

Chain Width

9.4mm

Overall Width

21.8mm

Standard

American

Weight

1kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8188-1 (American Type)

Corresponding to ISO 606
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 10 ft length plus a connector

Wippermann Roller Chains

Stock information temporarily unavailable.

59.642 OMR

59.642 OMR Each (ex VAT)

62.624 OMR

62.624 OMR Each (inc. VAT)

Wippermann 10A-1 Simplex Roller Chain, 3m

59.642 OMR

59.642 OMR Each (ex VAT)

62.624 OMR

62.624 OMR Each (inc. VAT)

Wippermann 10A-1 Simplex Roller Chain, 3m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 459.642 OMR
5+58.536 OMR

Technical Document

Specifications

Chain Type

10A-1

Pitch

15.88mm

Number of Strands

Simplex

Material

Steel

Length

3m

Plate Height

15mm

Roller Diameter

10.16mm

Chain Width

9.4mm

Overall Width

21.8mm

Standard

American

Weight

1kg/m

Country of Origin

Germany

Product details

Simplex Roller Chains according to DIN 8188-1 (American Type)

Corresponding to ISO 606
Holes punched & shaved by progressive die tools
Fatigue resistant shot peened rollers & plates
All chains are pre-loaded & lubricated ready for use
Supplied in 10 ft length plus a connector

Wippermann Roller Chains