WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module

RS Stock No.: 725-7663Brand: WIZnet IncManufacturers Part No.: WIZ145SR
brand-logo
View all in Ethernet Interface Ics

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

2

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

Module

Country of Origin

Korea, Republic Of

Product details

WIZ145SR 4 Port Serial-to-Ethernet Module with RJ-45

Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

24.662 OMR

24.662 OMR Each (ex VAT)

25.895 OMR

25.895 OMR Each (inc. VAT)

WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module

24.662 OMR

24.662 OMR Each (ex VAT)

25.895 OMR

25.895 OMR Each (inc. VAT)

WIZnet Inc WIZ145SR, Ethernet Transceiver, 100Mbps Module
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

IC Type

Transceiver IC

Data Rate

100Mbps

Number of Transceivers

2

Standard Supported

IEEE 802.3

Mounting Type

Through Hole

Package Type

Module

Country of Origin

Korea, Republic Of

Product details

WIZ145SR 4 Port Serial-to-Ethernet Module with RJ-45

Supports four RS-232 serial ports
Connect with the Serial Device directly
- Adding network function simply and quickly
- Providing Firmware customization
High system stability and reliablilty by using W5300
Easy and powerful configuration tool program
Support DHCP and DNS function
Support static as well as dynamic IP setting
10/100Mbps Ethernet interface, up to 115200bps serial interface
Dimensions 48.26 x 61.4 x 24.7 mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more