Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIZnet Inc WIZ810MJ Fiber Optic Converter, 10/100 Ethernet

RS Stock No.: 177-5514Brand: WIZnet IncManufacturers Part No.: WIZ810MJ
brand-logo
View all in Networking Modules

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Supported Bus Interfaces

MCU, SPI

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.5mm

Height

13.5mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

WIZ810MJ chip network module

WIZnet's WIZ810MJ chip network module features:

Plug-in module
Fast evaluation of W5100 and MCU in the target board
Supports MCU BUS and SPI Interface
Supports Auto MDI/MDIX (auto detection of crossover)

Stock information temporarily unavailable.

262.460 OMR

13.123 OMR Each (In a Box of 20) (ex VAT)

275.583 OMR

13.779 OMR Each (In a Box of 20) (inc. VAT)

WIZnet Inc WIZ810MJ Fiber Optic Converter, 10/100 Ethernet

262.460 OMR

13.123 OMR Each (In a Box of 20) (ex VAT)

275.583 OMR

13.779 OMR Each (In a Box of 20) (inc. VAT)

WIZnet Inc WIZ810MJ Fiber Optic Converter, 10/100 Ethernet
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supported Network Interfaces

10/100 Ethernet

Supported Bus Interfaces

MCU, SPI

Supply Voltage

3.3V

Dimensions

25 x 48 x 13.5mm

Height

13.5mm

Length

48mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Width

25mm

Country of Origin

Korea, Republic Of

Product details

WIZ810MJ chip network module

WIZnet's WIZ810MJ chip network module features:

Plug-in module
Fast evaluation of W5100 and MCU in the target board
Supports MCU BUS and SPI Interface
Supports Auto MDI/MDIX (auto detection of crossover)