Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
3528
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
20 mA
Series
150
Country of Origin
China
3.850 OMR
0.385 OMR Each (Supplied as a Tape) (ex VAT)
4.042 OMR
0.404 OMR Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik20 mA RGB LED 3528 SMD, 150 150352M173303
10
3.850 OMR
0.385 OMR Each (Supplied as a Tape) (ex VAT)
4.042 OMR
0.404 OMR Each (Supplied as a Tape) (inc. VAT)
Wurth Elektronik20 mA RGB LED 3528 SMD, 150 150352M173303
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | 0.385 OMR | 3.850 OMR |
100 - 490 | 0.346 OMR | 3.465 OMR |
500 - 990 | 0.319 OMR | 3.190 OMR |
1000+ | 0.264 OMR | 2.640 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikLED Colours
Blue, Green, Red
Package Type
3528
Mounting Type
Surface Mount
Number of LEDs
3
Forward Voltage
20 mA
Series
150
Country of Origin
China