18014215401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC

RS Stock No.: 288-0560Brand: Wurth ElektronikManufacturers Part No.: 18014215401H
brand-logo
View all in Digital Isolator ICs

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China

Stock information temporarily unavailable.

3.096 OMR

3.096 OMR Each (ex VAT)

3.251 OMR

3.251 OMR Each (inc. VAT)

18014215401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Select packaging type

3.096 OMR

3.096 OMR Each (ex VAT)

3.251 OMR

3.251 OMR Each (inc. VAT)

18014215401H Wurth Elektronik, 4-Channel Digital Isolator 150Mbps, 5 KV, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 93.096 OMR
10 - 492.937 OMR
50 - 992.783 OMR
100 - 4992.646 OMR
500+2.414 OMR

Technical Document

Specifications

Maximum Data Rate

150Mbps

Number of Channels

4

Package Type

SOIC

Isolation Voltage

5 kV

Number of Pins

16

Country of Origin

China