Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole

RS Stock No.: 785-6399Brand: Wurth ElektronikManufacturers Part No.: 431256038716
brand-logo
View all in Tactile Switches

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

1.3mm

Actuator Colour

Black

Actuator Type

Tactile

Length

7mm

Width

6.85mm

Dimensions

6.85 x 7mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Height

3.85mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Right Angle Terminal

Steel cover
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C

Tactile

Stock information temporarily unavailable.

0.468 OMR

0.468 OMR Each (ex VAT)

0.491 OMR

0.491 OMR Each (inc. VAT)

Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole

0.468 OMR

0.468 OMR Each (ex VAT)

0.491 OMR

0.491 OMR Each (inc. VAT)

Wurth Elektronik Black Tactile Switch, SPST 50 mA @ 12 V dc 1.3mm Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 240.468 OMR
25 - 490.456 OMR
50 - 990.363 OMR
100 - 3990.352 OMR
400+0.352 OMR

Technical Document

Specifications

Contact Configuration

SPST

Terminal Type

Solder

Switch Operation

Momentary

Actuator Length

1.3mm

Actuator Colour

Black

Actuator Type

Tactile

Length

7mm

Width

6.85mm

Dimensions

6.85 x 7mm

Illuminated

No

Mounting Type

Through Hole

Contact Current Rating

50 mA @ 12 V dc

Height

3.85mm

Operating Force

1.57 N

Voltage Rating

12V dc

Contact Material

Stainless Steel

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Mechanical Life

200000Cycles

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Tactile Switch Right Angle Terminal

Steel cover
Silver cladded Stainless Steel contacts
Wave soldering 260°C 10sec. Max
Operating temperature range -40°C to +85°C

Tactile