Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA@ 42 V dc Slide

RS Stock No.: 785-6469Brand: Wurth ElektronikManufacturers Part No.: 450301014042Distrelec Article No.: 11087396
brand-logo
View all in Slide Switches

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA@ 42 V dc

Terminal Type

Solder Lug

Actuator Type

Slide

Length

8.42mm

Width

2.5mm

Depth

6.4mm

Dimensions

2.5 x 8.42 x 6.4mm

Contact Resistance

30mΩ

Mechanical Life

2000Cycles

Voltage Rating

12V dc

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Korea, Republic Of

Product details

WS-SHT Series Slide Switch

Gold plated contacts and terminals
Life: 2000 steps
Wave soldering at 260°C for 10 sec max
Operating temperature range -40°C to +85°C

Stock information temporarily unavailable.

1.160 OMR

1.160 OMR Each (ex VAT)

1.218 OMR

1.218 OMR Each (inc. VAT)

Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA@ 42 V dc Slide

1.160 OMR

1.160 OMR Each (ex VAT)

1.218 OMR

1.218 OMR Each (inc. VAT)

Wurth Elektronik Through Hole Slide Switch SPDT Latching 100 mA@ 42 V dc Slide
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Contact Configuration

SPDT

Mounting Type

Through Hole

Switch Operation

Latching

Contact Current Rating

100 mA@ 42 V dc

Terminal Type

Solder Lug

Actuator Type

Slide

Length

8.42mm

Width

2.5mm

Depth

6.4mm

Dimensions

2.5 x 8.42 x 6.4mm

Contact Resistance

30mΩ

Mechanical Life

2000Cycles

Voltage Rating

12V dc

Contact Material

Gold Plated

Maximum Operating Temperature

+85°C

Actuator Material

Polyamide

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +85°C

Country of Origin

Korea, Republic Of

Product details

WS-SHT Series Slide Switch

Gold plated contacts and terminals
Life: 2000 steps
Wave soldering at 260°C for 10 sec max
Operating temperature range -40°C to +85°C