Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Country of Origin
Taiwan, Province Of China
3.866 OMR
3.866 OMR Each (ex VAT)
4.059 OMR
4.059 OMR Each (inc. VAT)
1
3.866 OMR
3.866 OMR Each (ex VAT)
4.059 OMR
4.059 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | 3.866 OMR |
10 - 24 | 3.674 OMR |
25 - 49 | 3.404 OMR |
50 - 99 | 3.179 OMR |
100+ | 2.992 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikCoaxial Connector Type
SMP Connector
Gender
Male
Mounting Type
Through Hole
Termination Method
Solder
Body Orientation
Straight
Bulkhead
No
Series
WR-SMP
Series Number
WR-SMP
Country of Origin
Taiwan, Province Of China