Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Vertical
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
269.500 OMR
0.270 OMR Each (In a Bag of 1000) (ex VAT)
282.975 OMR
0.283 OMR Each (In a Bag of 1000) (inc. VAT)
Wurth Elektronik WR-WTB Series Vertical PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s)
1000
269.500 OMR
0.270 OMR Each (In a Bag of 1000) (ex VAT)
282.975 OMR
0.283 OMR Each (In a Bag of 1000) (inc. VAT)
Wurth Elektronik WR-WTB Series Vertical PCB Header, 7 Contact(s), 2.54mm Pitch, 1 Row(s)
Stock information temporarily unavailable.
1000
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Bag |
---|---|---|
1000 - 1000 | 0.270 OMR | 269.500 OMR |
2000+ | 0.258 OMR | 258.500 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikSeries
WR-WTB
Pitch
2.54mm
Number Of Contacts
7
Number Of Rows
1
Body Orientation
Vertical
Country of Origin
Taiwan, Province Of China