Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2167
Width
13.8mm
Depth
9.8mm
Length
15.6mm
Country of Origin
Italy
148.500 OMR
0.594 OMR Each (In a Bag of 250) (ex VAT)
155.925 OMR
0.624 OMR Each (In a Bag of 250) (inc. VAT)
250
148.500 OMR
0.594 OMR Each (In a Bag of 250) (ex VAT)
155.925 OMR
0.624 OMR Each (In a Bag of 250) (inc. VAT)
250
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Termination Method
Solder
Type
Terminal Block
Current Rating
14A
Body Orientation
Vertical
Colour
Green
Voltage Rating
1.6 kV, 2 kV, 250 V ac, 300 V ac
Series
2167
Width
13.8mm
Depth
9.8mm
Length
15.6mm
Country of Origin
Italy