Wurth Elektronik, 5.08mm Pitch, 311, 5 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

RS Stock No.: 826-7383Brand: Wurth ElektronikManufacturers Part No.: 691311500105
brand-logo
View all in Pluggable Terminal Blocks

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

311

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Product details

Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Closed Header Connectors

WR-TBL 311 series 5.08mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

0.539 OMR

0.539 OMR Each (ex VAT)

0.566 OMR

0.566 OMR Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 311, 5 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,

0.539 OMR

0.539 OMR Each (ex VAT)

0.566 OMR

0.566 OMR Each (inc. VAT)

Wurth Elektronik, 5.08mm Pitch, 311, 5 Way, Pluggable Terminal Block, Header, Through Hole, Solder Termination,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 90.539 OMR
10 - 490.495 OMR
50 - 4990.462 OMR
500 - 9990.407 OMR
1000+0.390 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Pluggable Terminal Block Type

Header

Number Of Contacts

5

Pitch

5.08mm

Series

311

Number Of Rows

1

Body Orientation

Straight

Mounting Type

Through Hole

Termination Method

Solder

Current Rating

20.0A

Voltage Rating

300.0 V

Product details

Wurth WR-TBL 311 Series 5.08mm Pitch PCB Terminal Block Vertical Closed Header Connectors

WR-TBL 311 series 5.08mm pitch vertical mount closed PCB terminal block header connectors. These WR-TBL shrouded PCB terminal block header connectors are made from green UL94-V0 PBT, are through hole mounting and have tin plated brass contacts.

Wurth 5.08mm Pitch Two Part Terminal Blocks

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more