Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
742
Application
General Electronic Equpiment
Material
4 W 620
Key
Yes
Openable
Yes
Outer Dimensions
32.4 x 19 x 13mm
Aperture Diameter
2 → 3mm
Number of Apertures
1
4.070 OMR
2.035 OMR Each (In a Bag of 2) (ex VAT)
4.274 OMR
2.137 OMR Each (In a Bag of 2) (inc. VAT)
Wurth Elektronik Openable Ferrite Sleeve with key, 32.4 x 19 x 13mm, For General Electronic Equpiment, Apertures: 1,
2
4.070 OMR
2.035 OMR Each (In a Bag of 2) (ex VAT)
4.274 OMR
2.137 OMR Each (In a Bag of 2) (inc. VAT)
Wurth Elektronik Openable Ferrite Sleeve with key, 32.4 x 19 x 13mm, For General Electronic Equpiment, Apertures: 1,
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | 2.035 OMR | 4.070 OMR |
20 - 98 | 1.876 OMR | 3.751 OMR |
100 - 198 | 1.754 OMR | 3.509 OMR |
200+ | 1.600 OMR | 3.201 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
742
Application
General Electronic Equpiment
Material
4 W 620
Key
Yes
Openable
Yes
Outer Dimensions
32.4 x 19 x 13mm
Aperture Diameter
2 → 3mm
Number of Apertures
1