Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz, 900Ω

RS Stock No.: 163-4588Brand: Wurth ElektronikManufacturers Part No.: 742841210
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Impedance at 1 GHz

900Ω

Current Rating

50mA

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

1.8Ω

Height

0.5mm

Material

Ferrite

Series

WE-CBF HF

Application

Highspeed Bus Systems, Suppression Components

Country of Origin

China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series

Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range

Applications:

Fast data lines: CPU, highspeed bus systems, HDD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

990.000 OMR

0.099 OMR Each (On a Reel of 10000) (ex VAT)

1,039.500 OMR

0.104 OMR Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz, 900Ω

990.000 OMR

0.099 OMR Each (On a Reel of 10000) (ex VAT)

1,039.500 OMR

0.104 OMR Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik Ferrite Bead (EMI Suppression), 1 x 0.5 x 0.5mm (0402 (1005M)), 1000Ω impedance at 100 MHz, 900Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Package Type

0402 (1005M)

Impedance at 100 MHz

1000Ω

Impedance at 1 GHz

900Ω

Current Rating

50mA

Type

EMI Suppression

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Maximum DC Resistance

1.8Ω

Height

0.5mm

Material

Ferrite

Series

WE-CBF HF

Application

Highspeed Bus Systems, Suppression Components

Country of Origin

China

Product details

High-Speed Multilayer Ferrite SMD - WE-CBF HF Series

Excellent anti-EMI properties and low DC resistance
Effective suppression range due internal layout
In comparison to the WE-CBF series, the WE-CBF HF Series has a three times greater impedance at 1GHz
Particularly suited to the suppression of signal lines in the high frequency range

Applications:

Fast data lines: CPU, highspeed bus systems, HDD

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more