Wurth Elektronik 2 x 2 mH 600 mA Common mode filter 2 x 0.42Ω 80V

RS Stock No.: 124-1876Brand: Wurth ElektronikManufacturers Part No.: 744221Distrelec Article No.: 15811468
brand-logo
View all in Common Mode Chokes

Technical Document

Specifications

Inductance

2 x 2 mH

Series

WE-SL2

Test Frequency

1 KHz

DC Resistance

2 x 0.42Ω

Maximum Current

600 mA

Dimensions

9.2 x 6 x 5mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Depth

6mm

Minimum Operating Temperature

-40°C

Height

5mm

Maximum Operating Temperature

+125°C

Length

9.2mm

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Stock information temporarily unavailable.

6.408 OMR

1.282 OMR Each (In a Pack of 5) (ex VAT)

6.728 OMR

1.346 OMR Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 2 x 2 mH 600 mA Common mode filter 2 x 0.42Ω 80V
Select packaging type

6.408 OMR

1.282 OMR Each (In a Pack of 5) (ex VAT)

6.728 OMR

1.346 OMR Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 2 x 2 mH 600 mA Common mode filter 2 x 0.42Ω 80V
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 201.282 OMR6.408 OMR
25 - 951.133 OMR5.665 OMR
100 - 2451.062 OMR5.308 OMR
250 - 4951.001 OMR5.005 OMR
500+0.946 OMR4.730 OMR

Technical Document

Specifications

Inductance

2 x 2 mH

Series

WE-SL2

Test Frequency

1 KHz

DC Resistance

2 x 0.42Ω

Maximum Current

600 mA

Dimensions

9.2 x 6 x 5mm

Operating Temperature Range

-40°C → +125°C

Mounting Type

Surface Mount

Voltage Rating

80V

Termination Style

Surface Mount

Depth

6mm

Minimum Operating Temperature

-40°C

Height

5mm

Maximum Operating Temperature

+125°C

Length

9.2mm

Country of Origin

China

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes