Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 40 μH ±30% Dual 900mA Idc

RS Stock No.: 367-5039Brand: Wurth ElektronikManufacturers Part No.: 744225Distrelec Article No.: 30188162
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

40 μH

Maximum dc Current

900mA

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±30%

Maximum DC Resistance

250mΩ

Series

WE-SL2

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

1.254 OMR

1.254 OMR Each (ex VAT)

1.317 OMR

1.317 OMR Each (inc. VAT)

Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 40 μH ±30% Dual 900mA Idc
Select packaging type

1.254 OMR

1.254 OMR Each (ex VAT)

1.317 OMR

1.317 OMR Each (inc. VAT)

Wurth, WE-SL2 SMD Common Mode Line Filter with a Ferrite Core, 40 μH ±30% Dual 900mA Idc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 91.254 OMR
10 - 991.210 OMR
100 - 4991.094 OMR
500+0.984 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

40 μH

Maximum dc Current

900mA

Length

9.2mm

Depth

6mm

Height

5mm

Dimensions

9.2 x 6 x 5mm

Tolerance

±30%

Maximum DC Resistance

250mΩ

Series

WE-SL2

Core Material

Ferrite

Inductor Construction

Dual

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Product details

Wurth WE-SL2 Series SMD Common Mode Chokes

Double current-compensated ring core choke
4-way SMD housing
Current rating up to 1.6A
Impedances up to 9kΩ

Applications

Chokes for bus systems such as CAN, USB, ISDN
Signal and data line filtering
Power supplies
Measuring signal lines

Wurth SMD Common Mode Chokes

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more