Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WE-CMDC 6A 80 V dc, SMD EMC Filter, Single Phase

RS Stock No.: 253-3803Brand: Wurth ElektronikManufacturers Part No.: 744237102Distrelec Article No.: 30218298
brand-logo
View all in Power Line Filters

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

Country of Origin

China

Stock information temporarily unavailable.

401.500 OMR

0.803 OMR Each (On a Reel of 500) (ex VAT)

421.575 OMR

0.843 OMR Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik, WE-CMDC 6A 80 V dc, SMD EMC Filter, Single Phase

401.500 OMR

0.803 OMR Each (On a Reel of 500) (ex VAT)

421.575 OMR

0.843 OMR Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik, WE-CMDC 6A 80 V dc, SMD EMC Filter, Single Phase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum Current Rating

6A

Maximum Voltage Rating

80 V dc

Mounting Type

Surface Mount

Number of Phases

1

Series

WE-CMDC

Country of Origin

China