Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth 680 μH ±10% Ferrite Radial Inductor, Max SRF:1.3MHz, 830mA Idc, 760mΩ Rdc, WE-TIF

RS Stock No.: 899-7090Brand: Wurth ElektronikManufacturers Part No.: 7447211681
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

830mA

Mounting Type

Radial

Maximum DC Resistance

760mΩ

Tolerance

±10%

Diameter

11mm

Height

15mm

Dimensions

11 (Dia.) x 15mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Product Application Information

These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

4.428 OMR

0.886 OMR Each (In a Bag of 5) (ex VAT)

4.649 OMR

0.930 OMR Each (In a Bag of 5) (inc. VAT)

Wurth 680 μH ±10% Ferrite Radial Inductor, Max SRF:1.3MHz, 830mA Idc, 760mΩ Rdc, WE-TIF

4.428 OMR

0.886 OMR Each (In a Bag of 5) (ex VAT)

4.649 OMR

0.930 OMR Each (In a Bag of 5) (inc. VAT)

Wurth 680 μH ±10% Ferrite Radial Inductor, Max SRF:1.3MHz, 830mA Idc, 760mΩ Rdc, WE-TIF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

680 μH

Maximum dc Current

830mA

Mounting Type

Radial

Maximum DC Resistance

760mΩ

Tolerance

±10%

Diameter

11mm

Height

15mm

Dimensions

11 (Dia.) x 15mm

Core Material

Ferrite

Maximum Self Resonant Frequency

1.3MHz

Lead Pitch

4 x 5mm

Series

WE-TIF

Lead Diameter

0.8mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Terminal Type

Radial Leaded

Country of Origin

China

Product details

Wurth WE-TIF Series Radial Leaded Wirewound Inductors

WE-TIF wire wound inductors from Wurth Elektronik are constructed from a high saturation core material and feature a maximum current up to 3.1 A. WE-TIF wire wound inductors have four pins. The use of two extra pins ensures higher mechanical stability than standard two-pin designs

Product Application Information

These wire wound inductors are suitable for use in DC-DC converters, EMI and power supply filters and signal filtering. Other suitable applications include switching power, LED power supplies, small and medium voltage supplies and nearfield applications.

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more