Wurth, WE-PD, 1210 Shielded Wire-wound SMD Inductor with a Ferrite Core, 22 μH ±20% Wire-Wound 5.3A Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
5.3A
Package/Case
1210
Length
12mm
Depth
12mm
Height
10mm
Dimensions
12 x 12 x 10mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
28mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
10MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards
1.238 OMR
1.238 OMR Each (ex VAT)
1.300 OMR
1.300 OMR Each (inc. VAT)
Standard
1
1.238 OMR
1.238 OMR Each (ex VAT)
1.300 OMR
1.300 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 24 | 1.238 OMR |
25 - 49 | 1.182 OMR |
50 - 99 | 1.138 OMR |
100 - 249 | 1.067 OMR |
250+ | 0.996 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
5.3A
Package/Case
1210
Length
12mm
Depth
12mm
Height
10mm
Dimensions
12 x 12 x 10mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
28mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
10MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
SMD Power Inductors Type WE-PD (Metal Base 1260 - 1210)
Magnetically shielded version which results in a low leakage field
High storage capacity
Low self-losses
Highest possible current loading for SMD Inductors
Operating temperature -40 to +125°C
Recommended solder profile: Reflow
Applications: Switching regulators with low operating voltages, Integrated DC/DC-converter, Perfectly suitable for switching regulators with extremely high efficiency (>86%), Graphic cards