Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
1.41A
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards
Wurth Non Standard SMT Inductors (Chokes)
1.260 OMR
1.260 OMR Each (ex VAT)
1.323 OMR
1.323 OMR Each (inc. VAT)
Standard
1
1.260 OMR
1.260 OMR Each (ex VAT)
1.323 OMR
1.323 OMR Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | 1.260 OMR |
10 - 99 | 1.100 OMR |
100 - 499 | 0.979 OMR |
500+ | 0.940 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
22 μH
Maximum dc Current
1.41A
Length
7.3mm
Depth
7.3mm
Height
4.5mm
Dimensions
7.3 x 7.3 x 4.5mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
110mΩ
Series
WE-PD
Core Material
Ferrite
Maximum Self Resonant Frequency
15MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
WE-PD Series Magnetically Shielded Wire Wound Chokes
Wurth WE-PD wirewound surface mount inductor is magnetically shielded resulting in a low leakage field. These power inductors have high storage capacity and high current loading. Recommended solder profile: Reflow. Operating temperature -40 to +125°C.
Applications
Switching regulators with low operating voltages
Integrated DC-DC converters
Switching regulators with high efficiency (>86%)
Graphic cards