Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160574013

RS Stock No.: 163-6809Brand: Wurth ElektronikManufacturers Part No.: 860160574013
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3mm

Lifetime

7000h

Ripple Current

414mA

Series

WCAP-ATLL

Leakage Current

35 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

83.600 OMR

0.104 OMR Each (In a Box of 800) (ex VAT)

87.780 OMR

0.109 OMR Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160574013

83.600 OMR

0.104 OMR Each (In a Box of 800) (ex VAT)

87.780 OMR

0.109 OMR Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 100μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - 860160574013
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

100µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3mm

Lifetime

7000h

Ripple Current

414mA

Series

WCAP-ATLL

Leakage Current

35 μA

Tolerance

±20%

Dissipation Factor

12

Country of Origin

China

Product details

Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C

WCAP-ATLL are long life Aluminum Electrolytic Capacitors

Features and Benefits

• Load life: 3000-10000h @+105°C
• Low impedance and high temperature product series
• Operating Temperature: -55°C to +105°C
• Wave Soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more