Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Series
WCAP-ATLL
Leakage Current
110 μA
Tolerance
±20%
Ripple Current
1.056A
Dissipation Factor
10
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended
104.500 OMR
0.209 OMR Each (In a Box of 500) (ex VAT)
109.725 OMR
0.219 OMR Each (In a Box of 500) (inc. VAT)
500
104.500 OMR
0.209 OMR Each (In a Box of 500) (ex VAT)
109.725 OMR
0.219 OMR Each (In a Box of 500) (inc. VAT)
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220µF
Voltage
50V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
6000h
Series
WCAP-ATLL
Leakage Current
110 μA
Tolerance
±20%
Ripple Current
1.056A
Dissipation Factor
10
Country of Origin
China
Product details
Wurth Elektronik WCAP-ATLL Series 105°C, 0.1μF- 330μF 105°C
WCAP-ATLL are long life Aluminum Electrolytic Capacitors
Features and Benefits
Load life: 3000-10000h @+105°C
Low impedance and high temperature product series
Operating Temperature: -55°C to +105°C
Wave Soldering recommended