Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.35mm
Height
5.35mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Series
WCAP-ASLI
Polarised
Polar
Ripple Current
255mA
Leakage Current
16 μA
Tolerance
±20%
Dissipation Factor
16
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended
3.438 OMR
0.138 OMR Each (In a Pack of 25) (ex VAT)
3.610 OMR
0.145 OMR Each (In a Pack of 25) (inc. VAT)
25
3.438 OMR
0.138 OMR Each (In a Pack of 25) (ex VAT)
3.610 OMR
0.145 OMR Each (In a Pack of 25) (inc. VAT)
25
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
25 - 100 | 0.138 OMR | 3.438 OMR |
125 - 225 | 0.104 OMR | 2.612 OMR |
250 - 475 | 0.094 OMR | 2.338 OMR |
500+ | 0.082 OMR | 2.062 OMR |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 5.35mm
Height
5.35mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.2mm
Series
WCAP-ASLI
Polarised
Polar
Ripple Current
255mA
Leakage Current
16 μA
Tolerance
±20%
Dissipation Factor
16
Product details
Wurth Elektronik SMD Low Impedance WCAP-ASLI Capacitor Series
WCAP-ASLI are low impedance Aluminium Electrolytic Capacitor Series
Features and Benefits
Load life: 2000 h @ +105°C
Operating temperature: -55°C to +105°C
Reflow soldering recommended