Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD

RS Stock No.: 242-1251Brand: Wurth ElektronikManufacturers Part No.: 885342208012
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

115.500 OMR

0.038 OMR Each (On a Reel of 3000) (ex VAT)

121.275 OMR

0.040 OMR Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD

115.500 OMR

0.038 OMR Each (On a Reel of 3000) (ex VAT)

121.275 OMR

0.040 OMR Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

10nF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China