Technical Document
Specifications
Brand
Kimberly ClarkWipe Type
Cleaning Wipes
Application
General Cleaning
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
50
Ply
1
Wiper Size
270 x 270mm
Range
WYPALL
Colour
Green
Trade Name
Cleaning Wipes Refill 7772
Repeat/Single Use
Single Use
Country of Origin
United Kingdom
15.796 OMR
15.796 OMR Each (ex VAT)
16.586 OMR
16.586 OMR Each (inc. VAT)
1
15.796 OMR
15.796 OMR Each (ex VAT)
16.586 OMR
16.586 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Kimberly ClarkWipe Type
Cleaning Wipes
Application
General Cleaning
Wet/Dry
Wet
Package Type
Dispenser Box
Number of Wipes per Pack
50
Ply
1
Wiper Size
270 x 270mm
Range
WYPALL
Colour
Green
Trade Name
Cleaning Wipes Refill 7772
Repeat/Single Use
Single Use
Country of Origin
United Kingdom