XP Power AG DC-DC Converter, 300V dc/ 5mA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C

RS Stock No.: 123-8331Brand: XP PowerManufacturers Part No.: AGH03P-5
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

300V dc

Input Voltage Range

0 → 5 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

5mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

23.37mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

65.632 OMR

65.632 OMR Each (ex VAT)

68.914 OMR

68.914 OMR Each (inc. VAT)

XP Power AG DC-DC Converter, 300V dc/ 5mA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C

65.632 OMR

65.632 OMR Each (ex VAT)

68.914 OMR

68.914 OMR Each (inc. VAT)

XP Power AG DC-DC Converter, 300V dc/ 5mA Output, 0 → 5 V dc Input, 1.5W, Surface Mount, +75°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 465.632 OMR
5 - 963.662 OMR
10 - 2461.694 OMR
25 - 4959.724 OMR
50+57.986 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

300V dc

Input Voltage Range

0 → 5 V dc

Power Rating

1.5W

Input Voltage Nominal

5 V dc

Output Current

5mA

Mounting Type

Surface Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

SMD

Isolation Voltage

500V

Width

17.53mm

Length

23.37mm

Series

AG

Minimum Temperature

-25°C

Maximum Temperature

+75°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters A Series

The A Series power isolated DC to high voltage DC converters are ultra miniature. These converters are ideal for applications where minimal size and weight are required.

Features and Benefits

Input/Output proportional
Quasi-sinewave Oscillator
Control Pin
Current - Low leakage
Low Output/Input Capacitance
Galvanic Input to Output isolation
1 minute minimum short circuit protection
No minimum load required 2
External componenents not required

Applications

Avalanche photodiodes
Capacitor charging
Electrophoresis
Photomultiplier tubes
Piezo Devices
Mass spectrometry
Sustaining Ion pumps

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more