Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power DTJ15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Chassis Mount, +100°C Max Temp

RS Stock No.: 193-5869Brand: XP PowerManufacturers Part No.: DTJ1524S12Distrelec Article No.: 30183408
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

3kV dc

Width

31.4mm

Depth

19.4mm

Length

76.2mm

Railway Approved

No

Series

DTJ15

Load Regulation

0.005

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+100°C

Distrelec Product Id

30183408

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

19.147 OMR

19.147 OMR Each (ex VAT)

20.104 OMR

20.104 OMR Each (inc. VAT)

XP Power DTJ15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Chassis Mount, +100°C Max Temp

19.147 OMR

19.147 OMR Each (ex VAT)

20.104 OMR

20.104 OMR Each (inc. VAT)

XP Power DTJ15 DC-DC Converter, 12V dc/ 1.25A Output, 9 → 36 V dc Input, 15W, Chassis Mount, +100°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 419.147 OMR
5 - 918.564 OMR
10 - 2417.997 OMR
25 - 4917.440 OMR
50+17.126 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

15W

Input Voltage Nominal

24 V dc

Output Current

1.25A

Mounting Type

Chassis Mount

Number of Outputs

1

Isolation Voltage

3kV dc

Width

31.4mm

Depth

19.4mm

Length

76.2mm

Railway Approved

No

Series

DTJ15

Load Regulation

0.005

Minimum Temperature

-40°C

Medical Approved

No

Efficiency

87%

Maximum Temperature

+100°C

Distrelec Product Id

30183408

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more