XP Power Switching Power Supply, ECH450PS48-EF, 48V dc, 5.2 A, 9.4 A, 450W, 1 Output, 264V ac Input Voltage

RS Stock No.: 210-4114Brand: XP PowerManufacturers Part No.: ECH450PS48-EFDistrelec Article No.: 30185883
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Output Voltage

48V dc

Output Current

5.2 A, 9.4 A

Power Rating

450W

Number of Outputs

1

Input Voltage

264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

ECH450

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

98.373 OMR

98.373 OMR Each (ex VAT)

103.292 OMR

103.292 OMR Each (inc. VAT)

XP Power Switching Power Supply, ECH450PS48-EF, 48V dc, 5.2 A, 9.4 A, 450W, 1 Output, 264V ac Input Voltage

98.373 OMR

98.373 OMR Each (ex VAT)

103.292 OMR

103.292 OMR Each (inc. VAT)

XP Power Switching Power Supply, ECH450PS48-EF, 48V dc, 5.2 A, 9.4 A, 450W, 1 Output, 264V ac Input Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 498.373 OMR
5 - 995.420 OMR
10 - 2493.412 OMR
25 - 4991.861 OMR
50+90.216 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

48V dc

Output Current

5.2 A, 9.4 A

Power Rating

450W

Number of Outputs

1

Input Voltage

264V ac

Package Type

Enclosed

Medical Approved

Yes

Series

ECH450

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more