Technical Document
Specifications
Brand
XP PowerOutput Voltage
9V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
555mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP 24
Isolation Voltage
1.6kV dc
Width
20.32mm
Depth
10.4mm
Length
31.75mm
Series
JCD
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature
XP Power - Isolated DC-DC Converters
84.524 OMR
84.524 OMR 1 Tube of 10 (ex VAT)
88.750 OMR
88.750 OMR 1 Tube of 10 (inc. VAT)
1
84.524 OMR
84.524 OMR 1 Tube of 10 (ex VAT)
88.750 OMR
88.750 OMR 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 84.524 OMR |
5 - 9 | 81.988 OMR |
10 - 24 | 79.458 OMR |
25 - 49 | 76.912 OMR |
50+ | 75.246 OMR |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
9V dc
Input Voltage Range
18 → 36 V dc
Power Rating
5W
Input Voltage Nominal
24 V dc
Output Current
555mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
±1%
Package
DIP 24
Isolation Voltage
1.6kV dc
Width
20.32mm
Depth
10.4mm
Length
31.75mm
Series
JCD
Load Regulation
±0.5%
Minimum Temperature
-40°C
Maximum Temperature
+100°C
Standards Met
EN 55022, EN 61000-4-2, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-STD-217F
Country of Origin
Taiwan, Province Of China
Product details
XP Power - JCD Series of 4 W to 6 W Isolated DC-DC Converters
The JCD series from XP Power offers a highly reliable range of single and dual output, 4 W to 6 W, isolated DC-DC converters. The range attributes 1600 VDC in isolation, continuous short circuit protection and a high efficiency of up to 85%. The series also has a 2:1 input range and is available in a compact, industry standard package.
4 W to 6 W, isolated DC-DC converters
Compact, industry standard package
2:1 input range
1600 VDC in isolation
Single and dual output
High efficiency up to 85%
Continuous short circuit protection
Board mount
-40 °C to +100 °C Operating temperature