XP Power Q DC-DC Converter, -1kV dc/ 417μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C

RS Stock No.: 123-8440Brand: XP PowerManufacturers Part No.: Q10N-5Distrelec Article No.: 30241786
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

-1kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

417µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Length

12.7mm

Width

12.7mm

Series

Q

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

80.036 OMR

80.036 OMR Each (ex VAT)

84.038 OMR

84.038 OMR Each (inc. VAT)

XP Power Q DC-DC Converter, -1kV dc/ 417μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C

80.036 OMR

80.036 OMR Each (ex VAT)

84.038 OMR

84.038 OMR Each (inc. VAT)

XP Power Q DC-DC Converter, -1kV dc/ 417μA Output, 0 → 5 V dc Input, 0.5W, Through Hole, +70°C Max Temp -25°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 480.036 OMR
5 - 977.632 OMR
10 - 2475.229 OMR
25 - 4972.831 OMR
50+70.648 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

-1kV dc

Input Voltage Range

0 → 5 V dc

Power Rating

0.5W

Input Voltage Nominal

5 V dc

Output Current

417µA

Mounting Type

Through Hole

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

500V dc

Length

12.7mm

Width

12.7mm

Series

Q

Minimum Temperature

-25°C

Maximum Temperature

+70°C

Country of Origin

United States

Product details

XP Power Isolated DC to High Voltage DC Converters Q Series

The Q Series DC to high voltage DC converters are ultra miniature and highly reliable. The converter is ideal for applications requiring small size and weight.

Features and Benefits

Ultra miniature case size
Reliable
External components not required
Low ripple and EMI/RFI
Input/output proportion
Input/output isolation
Low leakage current
Coupling capacitance low input/output
Short circuit protection
Control pin

Applications:

Avalanche photodiodes
Photomultiplier tubes
Light sources
Piezo devices
Sustaining Ion pumps
Electrophoresis
Printers
Igniters
Capacitor charging

Standards

UL, RoHS

Isolated DC to High Voltage DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more