Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

XP Power RDC40 DC-DC Converter, 12V dc/ 3.35A Output, 36 → 140 V dc Input, 40W, Through Hole, +85°C Max Temp

RS Stock No.: 167-2320Brand: XP PowerManufacturers Part No.: RDC4072S12
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 140 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

2 x 1.6 in

Isolation Voltage

1.5kV ac

Depth

10.16mm

Width

40.6mm

Length

50.8mm

Railway Approved

Yes

Series

RDC40

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Standards Met

CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC40 Series of DC-DC Converters

The RDC40 series from XP Power offers a highly reliable range of single and dual output, 40 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

40 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

280.962 OMR

280.962 OMR 1 Tube of 5 (ex VAT)

295.010 OMR

295.010 OMR 1 Tube of 5 (inc. VAT)

XP Power RDC40 DC-DC Converter, 12V dc/ 3.35A Output, 36 → 140 V dc Input, 40W, Through Hole, +85°C Max Temp

280.962 OMR

280.962 OMR 1 Tube of 5 (ex VAT)

295.010 OMR

295.010 OMR 1 Tube of 5 (inc. VAT)

XP Power RDC40 DC-DC Converter, 12V dc/ 3.35A Output, 36 → 140 V dc Input, 40W, Through Hole, +85°C Max Temp
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4280.962 OMR
5 - 9272.530 OMR
10 - 24264.099 OMR
25 - 49255.673 OMR
50+248.644 OMR

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Output Voltage

12V dc

Input Voltage Range

36 → 140 V dc

Power Rating

40W

Input Voltage Nominal

72 V dc

Output Current

3.35A

Mounting Type

Through Hole

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

-10 → +10%

Package

2 x 1.6 in

Isolation Voltage

1.5kV ac

Depth

10.16mm

Width

40.6mm

Length

50.8mm

Railway Approved

Yes

Series

RDC40

Load Regulation

±0.5%

Minimum Temperature

-40°C

Medical Approved

No

Maximum Temperature

+85°C

Standards Met

CE Certified, EN50121-3-2, EN50155, EN55011, EN60950-1:2006+A12:2011, EN61000-4-2, EN61000-4-3, EN61000-4-4, EN61000-4-5, EN61000-4-6, EN61000-4-8, LVD, MIL-HDBK-217F, TUV

Country of Origin

Taiwan, Province Of China

Product details

XP Power- RDC40 Series of DC-DC Converters

The RDC40 series from XP Power offers a highly reliable range of single and dual output, 40 W DC-DC converters. The range has been designed with 72 V dc and 110 V dc inputs for railway applications and features 1500 V ac basic isolation.

40 W
1500 V ac basic isolation
Single and dual output
72 V dc and 110 V dc for rail applications
Remote on/off
High-power density
3-year warranty

XP Power - DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more