Technical Document
Specifications
Brand
XP PowerOutput Voltage
2.5V dc
Output Current
2A
Input Voltage
3.8 → 5.5V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
4.477 OMR
4.477 OMR Each (ex VAT)
4.701 OMR
4.701 OMR Each (inc. VAT)
XP Power DC-DC Switching Regulator, 2.5V dc Output Voltage, 3.8 → 5.5V dc Input Voltage, 2A Output Current, 1
1
4.477 OMR
4.477 OMR Each (ex VAT)
4.701 OMR
4.701 OMR Each (inc. VAT)
XP Power DC-DC Switching Regulator, 2.5V dc Output Voltage, 3.8 → 5.5V dc Input Voltage, 2A Output Current, 1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 4 | 4.477 OMR |
5 - 9 | 4.340 OMR |
10 - 24 | 4.202 OMR |
25 - 49 | 4.098 OMR |
50+ | 4.032 OMR |
Technical Document
Specifications
Brand
XP PowerOutput Voltage
2.5V dc
Output Current
2A
Input Voltage
3.8 → 5.5V dc
Number of Outputs
1
Country of Origin
Taiwan, Province Of China