Xylem Flojet Diaphragm Automatically Operated Operated Positive Displacement Pump, 3.7 g/min, 14L/min, 3.1 bar, 24 V dc

RS Stock No.: 146-6434Brand: Xylem FlojetManufacturers Part No.: R4300342A
brand-logo
View all in Positive Displacement Pumps

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Automatically Operated

Maximum Flow Rate

3.7 g/min, 14L/min

Maximum Working Pressure

3.1 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

Series

QUAD 4000

Maximum Fluid Temperature

+54°C

Body Material

PP

Supply Voltage

24 V dc

Wetted Materials

Elastomer, Polypropylene (Housing)

Output Thread Standard or Connection Type

Hose Barb

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

1/2in

Input Connection Size

1/2in

Country of Origin

Mexico

Stock information temporarily unavailable.

194.997 OMR

194.997 OMR Each (ex VAT)

204.747 OMR

204.747 OMR Each (inc. VAT)

Xylem Flojet Diaphragm Automatically Operated Operated Positive Displacement Pump, 3.7 g/min, 14L/min, 3.1 bar, 24 V dc

194.997 OMR

194.997 OMR Each (ex VAT)

204.747 OMR

204.747 OMR Each (inc. VAT)

Xylem Flojet Diaphragm Automatically Operated Operated Positive Displacement Pump, 3.7 g/min, 14L/min, 3.1 bar, 24 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Pump Type

Diaphragm

Drive Type

Automatically Operated

Maximum Flow Rate

3.7 g/min, 14L/min

Maximum Working Pressure

3.1 bar

Input Connection

1/2 in Hose Barb

Output Connection

1/2 in Hose Barb

Series

QUAD 4000

Maximum Fluid Temperature

+54°C

Body Material

PP

Supply Voltage

24 V dc

Wetted Materials

Elastomer, Polypropylene (Housing)

Output Thread Standard or Connection Type

Hose Barb

Input Thread Standard or Connection Type

Hose Barb

Output Connection Size

1/2in

Input Connection Size

1/2in

Country of Origin

Mexico