Technical Document
Specifications
Brand
YageoResistance
2.7kΩ
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Country of Origin
China
1.100 OMR
0.011 OMR Each (Supplied as a Tape) (ex VAT)
1.155 OMR
0.012 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
100
1.100 OMR
0.011 OMR Each (Supplied as a Tape) (ex VAT)
1.155 OMR
0.012 OMR Each (Supplied as a Tape) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
100 - 400 | 0.011 OMR | 1.100 OMR |
500 - 900 | 0.006 OMR | 0.550 OMR |
1000 - 1900 | 0.006 OMR | 0.550 OMR |
2000+ | 0.006 OMR | 0.550 OMR |
Technical Document
Specifications
Brand
YageoResistance
2.7kΩ
Power Rating
0.25W
Composition
Metal Film
Tolerance
±1%
Axial/Radial
Axial
Series
MFR
Country of Origin
China