Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Yahata Neji Cross M4 Truss Iron Machine Screws x 8.0mm

RS Stock No.: 664-4974Brand: Yahata NejiManufacturers Part No.: LH M4X8
brand-logo
View all in Machine Screws

Technical Document

Specifications

Head Shape

Truss

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Iron

Finish

Nickel Plated

Country of Origin

Japan

Product details

Super Flat Head Screw NI

Low-profile head enables screwed surface to be kept flat

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.

Stock information temporarily unavailable.

1.920 OMR

1.920 OMR 1 Bag of 50 (ex VAT)

2.016 OMR

2.016 OMR 1 Bag of 50 (inc. VAT)

Yahata Neji Cross M4 Truss Iron Machine Screws x 8.0mm

1.920 OMR

1.920 OMR 1 Bag of 50 (ex VAT)

2.016 OMR

2.016 OMR 1 Bag of 50 (inc. VAT)

Yahata Neji Cross M4 Truss Iron Machine Screws x 8.0mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 41.920 OMR
5 - 91.870 OMR
10 - 291.798 OMR
30+1.710 OMR

Technical Document

Specifications

Head Shape

Truss

Drive Type

Cross

Length Metric

8.0mm

Thread Size Metric

M4

Thread Size (Metric)

M4

Material

Iron

Finish

Nickel Plated

Country of Origin

Japan

Product details

Super Flat Head Screw NI

Low-profile head enables screwed surface to be kept flat

Optocoupler, Intelligent Power Module (IPM) Interface, Avago Technologies

Avago Technologies optocouplers for IPM (Intelligent Power Module) interface exhibit short propagation delay, fast IGBT switching, high common mode transient rejection and wide operating temperature range.
Avago Technologies R2Coupler™ isolation products provide the reinforced insulation and reliability needed for critical automotive and high temperature applications.