Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

YALE Electrical 3m 2000 kg Hoist, CPVF20-4TH3MCB

RS Stock No.: 254-2618Brand: YALEManufacturers Part No.: CPVF20-4TH3MCB
brand-logo
View all in Hoists

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Electrical

Lifting Height

3m

Lifting Load

2000 kg

Motor Lifting Speed

1 m/min, 4 m/min

Motor Operating Voltage

400V

Country of Origin

Germany

Stock information temporarily unavailable.

1,771.508 OMR

1,771.508 OMR Each (ex VAT)

1,860.083 OMR

1,860.083 OMR Each (inc. VAT)

YALE Electrical 3m 2000 kg Hoist, CPVF20-4TH3MCB

1,771.508 OMR

1,771.508 OMR Each (ex VAT)

1,860.083 OMR

1,860.083 OMR Each (inc. VAT)

YALE Electrical 3m 2000 kg Hoist, CPVF20-4TH3MCB
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Yale

Lifting Mechanism

Electrical

Lifting Height

3m

Lifting Load

2000 kg

Motor Lifting Speed

1 m/min, 4 m/min

Motor Operating Voltage

400V

Country of Origin

Germany