Yokogawa CA700-3-U1-P2 -80kPa to 3500kPa Pressure Calibrator

RS Stock No.: 663-007Brand: YokogawaManufacturers Part No.: CA700-3-U1-P2
brand-logo
View all in Pressure Calibrators

Technical Document

Specifications

Maximum Pressure Measurement

3500kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.01 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-3-U1-P2

Country of Origin

Japan

5,990.474 OMR

5,990.474 OMR Each (ex VAT)

6,289.998 OMR

6,289.998 OMR Each (inc. VAT)

Yokogawa CA700-3-U1-P2 -80kPa to 3500kPa Pressure Calibrator

5,990.474 OMR

5,990.474 OMR Each (ex VAT)

6,289.998 OMR

6,289.998 OMR Each (inc. VAT)

Yokogawa CA700-3-U1-P2 -80kPa to 3500kPa Pressure Calibrator

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Maximum Pressure Measurement

3500kPa

Minimum Pressure Measurement

-80kPa

Resolution

0.01 kPa

Pressure Port Type

Gauge

Data Logging

Yes

Model Number p

CA700-3-U1-P2

Country of Origin

Japan