Technical Document
Specifications
Brand
ZargesPlatform Material
Aluminium
Wheel Diameter
125mm
Width
350mm
Length
550mm
Country of Origin
Germany
Product details
Trolley Dolly for Aluminium Containers
When it comes to solving transportation and storage problems, the highly manoeuerable dolly trolleys are indispensable economical helpers,They literally make light work of handling and transporting heavy loads comprising of individual or stacked ZARGES containers.,Designed to be used with ZARGES Aluminium containers RS stock no 290-2784 and 290-2790
Aluminium chassis
2 swivel and 2 fixed castors
40 mm wide easy running rubber wheels
Non-marking roller bearing thread guards
205.662 OMR
205.662 OMR Each (ex VAT)
215.945 OMR
215.945 OMR Each (inc. VAT)
1
205.662 OMR
205.662 OMR Each (ex VAT)
215.945 OMR
215.945 OMR Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZargesPlatform Material
Aluminium
Wheel Diameter
125mm
Width
350mm
Length
550mm
Country of Origin
Germany
Product details
Trolley Dolly for Aluminium Containers
When it comes to solving transportation and storage problems, the highly manoeuerable dolly trolleys are indispensable economical helpers,They literally make light work of handling and transporting heavy loads comprising of individual or stacked ZARGES containers.,Designed to be used with ZARGES Aluminium containers RS stock no 290-2784 and 290-2790
Aluminium chassis
2 swivel and 2 fixed castors
40 mm wide easy running rubber wheels
Non-marking roller bearing thread guards