Promotional Code

Use promotional code RSOMN5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

TRANSISTOR ZTX851

RS Stock No.: 841-233Brand: ZetexManufacturers Part No.: ZTX851
View all in Bipolar Transistors

Technical Document

Specifications

Brand

Zetex

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.01 x 4.77 x 2.41mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

TRANSISTOR ZTX851

P.O.A.

Each (In a Pack of 5) (ex VAT)

TRANSISTOR ZTX851
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Zetex

Transistor Type

NPN

Maximum DC Collector Current

5 A

Maximum Collector Emitter Voltage

60 V

Package Type

E-Line

Mounting Type

Through Hole

Maximum Power Dissipation

1.2 W

Transistor Configuration

Single

Maximum Collector Base Voltage

150 V

Maximum Emitter Base Voltage

6 V

Maximum Operating Frequency

130 MHz

Pin Count

3

Number of Elements per Chip

1

Maximum Operating Temperature

+150 °C

Dimensions

4.01 x 4.77 x 2.41mm

You may be interested in