Technical Document
Specifications
Brand
ZortraxTechnology
FDM
Build Volume
200 x 200 x 180mm
Model
M200 Plus
Multi Material Printing
Yes
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Wireless
Yes
Country of Origin
Poland
Stock information temporarily unavailable.
1,492.546 OMR
1,492.546 OMR Each (ex VAT)
1,567.173 OMR
1,567.173 OMR Each (inc. VAT)
Zortrax M200 Plus 3D Printer
1
1,492.546 OMR
1,492.546 OMR Each (ex VAT)
1,567.173 OMR
1,567.173 OMR Each (inc. VAT)
Zortrax M200 Plus 3D Printer
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
ZortraxTechnology
FDM
Build Volume
200 x 200 x 180mm
Model
M200 Plus
Multi Material Printing
Yes
Filament Diameter
1.75mm
Connectivity
Ethernet, USB, Wi-Fi
Wireless
Yes
Country of Origin
Poland