RS PRO LED Downlight, 47 mm Length, 8 W, 4000K

RS Stock No.: 851-2961Brand: RS PRO
brand-logo
View all in Cabinet Lighting

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Downlight

Length

47 mm

Dimensions

88 (Dia.) x 47 mm

Diameter

88mm

Wattage

8 W

Colour Temperature

4000K

Light Colour

Cool White

Dimmable

Yes

Cut-out Size

72mm

Lamp Supplied

Yes

Model

VFR8

Country of Origin

China

Product details

RS LED Fire Rated Tilt Downlight with Dimmable Driver

This RS LED tilt adjustable recessed downlights deliver a high output lumens thanks to its COB LED technology yet maintaining a halogen feel. The LED technology of these LED downlights guarantees great energy savings and very low maintenance. This fire rated IP20 recessed luminaires features a low profile and incorporate the latest aluminium heat sync. These LED tilt adjustable downlights are supplied with fully dimmable LED driver. The LED recessed luminaires are supplied without the bezel, see accessory link for available colours. These Fire rated LED downlights are ideal for domestic, retail and commercial applications.

Fire rated LED tilt downlight
Maximum tilt angle 25 degrees
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver

Display/Accent Downlighters

You may be interested in
RS PRO LED Downlight, 80 x 47 mm, 8 W
23.074 OMREach (ex VAT)

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

RS PRO LED Downlight, 47 mm Length, 8 W, 4000K

P.O.A.

RS PRO LED Downlight, 47 mm Length, 8 W, 4000K
Stock information temporarily unavailable.
You may be interested in
RS PRO LED Downlight, 80 x 47 mm, 8 W
23.074 OMREach (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Lamp Type

LED

Type

Downlight

Length

47 mm

Dimensions

88 (Dia.) x 47 mm

Diameter

88mm

Wattage

8 W

Colour Temperature

4000K

Light Colour

Cool White

Dimmable

Yes

Cut-out Size

72mm

Lamp Supplied

Yes

Model

VFR8

Country of Origin

China

Product details

RS LED Fire Rated Tilt Downlight with Dimmable Driver

This RS LED tilt adjustable recessed downlights deliver a high output lumens thanks to its COB LED technology yet maintaining a halogen feel. The LED technology of these LED downlights guarantees great energy savings and very low maintenance. This fire rated IP20 recessed luminaires features a low profile and incorporate the latest aluminium heat sync. These LED tilt adjustable downlights are supplied with fully dimmable LED driver. The LED recessed luminaires are supplied without the bezel, see accessory link for available colours. These Fire rated LED downlights are ideal for domestic, retail and commercial applications.

Fire rated LED tilt downlight
Maximum tilt angle 25 degrees
Bezels sold separately
Non replaceable 8W COB LED lamp
Supplied with Dimmable LED driver

Display/Accent Downlighters

You may be interested in
RS PRO LED Downlight, 80 x 47 mm, 8 W
23.074 OMREach (ex VAT)