Allen Bradley Guardmaster POINT Guard I/O Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

RS Stock No.: 703-4912Brand: Allen Bradley GuardmasterManufacturers Part No.: 1734-IB8S
brand-logo

Technical Document

Specifications

Series

POINT Guard I/O

Type

Input Module

For Use With

GuardLogix, SmartGuard 600

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Mounting Style

DIN Rail

Terminal Type

Cage Clamp

Dimensions

77 x 25 x 55 mm

Product details

POINT Guard I/O, Safe Input/Output Module

Single channel digital input or output modules ideal for use in applications requiring safety and automation control. They communicate with CIP Safety protocol over EtherNet/IP for GuardLogix safety controllers and DeviceNet for SmartGuard600 safety controllers. Safety and automation control in one I/O solution, the application of the CIP Safety protocol allows simultaneous transmission of safety and automation control data and diagnostic information over one CIP network.

Cost optimized: mix safety inputs and outputs with standard POINT I/O, all with one node
Easy retrofit: add to existing panels using POINT I/O
I/O point level diagnostics and LEDs quickly identify a problem to help reduce machine downtime
TÜV certified: for use in safety applications upto SIL3, PLe and CAT 4
Flexibility: supports connection of single and dual channel safety devices on inputs and outputs
Individual test outputs can be assigned for each safety input device allowing for optimized cable installations

P.O.A.

Allen Bradley Guardmaster POINT Guard I/O Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

P.O.A.

Allen Bradley Guardmaster POINT Guard I/O Series Input Module, 8 Inputs, , 0 Outputs, 24 V dc

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

POINT Guard I/O

Type

Input Module

For Use With

GuardLogix, SmartGuard 600

Supply Voltage

24 V dc

Number of Inputs

8

Number of Outputs

0

Mounting Style

DIN Rail

Terminal Type

Cage Clamp

Dimensions

77 x 25 x 55 mm

Product details

POINT Guard I/O, Safe Input/Output Module

Single channel digital input or output modules ideal for use in applications requiring safety and automation control. They communicate with CIP Safety protocol over EtherNet/IP for GuardLogix safety controllers and DeviceNet for SmartGuard600 safety controllers. Safety and automation control in one I/O solution, the application of the CIP Safety protocol allows simultaneous transmission of safety and automation control data and diagnostic information over one CIP network.

Cost optimized: mix safety inputs and outputs with standard POINT I/O, all with one node
Easy retrofit: add to existing panels using POINT I/O
I/O point level diagnostics and LEDs quickly identify a problem to help reduce machine downtime
TÜV certified: for use in safety applications upto SIL3, PLe and CAT 4
Flexibility: supports connection of single and dual channel safety devices on inputs and outputs
Individual test outputs can be assigned for each safety input device allowing for optimized cable installations