ABB A75-30-11 A Line Contactor, 110 V Coil, 3-Pole, 75 A, 45 kW, 4NO+1NC

RS Stock No.: 231-9023Brand: ABBManufacturers Part No.: 1SBL411001R8411 A75-30-11 110
brand-logo
View all in Contactors

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

75 A

Range

A75-30-11

Power Rating

45 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

267.218 OMR

267.218 OMR 1 Box of 1 (ex VAT)

280.579 OMR

280.579 OMR 1 Box of 1 (inc. VAT)

ABB A75-30-11 A Line Contactor, 110 V Coil, 3-Pole, 75 A, 45 kW, 4NO+1NC

267.218 OMR

267.218 OMR 1 Box of 1 (ex VAT)

280.579 OMR

280.579 OMR 1 Box of 1 (inc. VAT)

ABB A75-30-11 A Line Contactor, 110 V Coil, 3-Pole, 75 A, 45 kW, 4NO+1NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

ABB

Coil Voltage

110 V

Number of Poles

3

Contact Current Rating

75 A

Range

A75-30-11

Power Rating

45 kW

Series

A Line

Normal State Configuration

4NO+1NC

Country of Origin

France

You may be interested in