Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
60 A
Series
100C
Range
100 Series
Power Rating
32 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
Allen Bradley 100-C AC Coil Operating Contactors
Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.
These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.
100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.
Features:
Max Switching Voltage 690V (Rated Voltage) AC3
Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
Electrical Life: 1.3 Million Operations (400V)
3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.
Approvals: UL, CSA
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.
Stock information temporarily unavailable.
Please check again later.
97.350 OMR
Each (ex VAT)
102.218 OMR
Each (inc. VAT)
1
97.350 OMR
Each (ex VAT)
102.218 OMR
Each (inc. VAT)
1
Technical Document
Specifications
Brand
Allen BradleyCoil Voltage
110 V ac
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
60 A
Series
100C
Range
100 Series
Power Rating
32 kW
Normal State Configuration
3NO
Terminal Type
Screw
Length
81mm
Width
45mm
Depth
86.5mm
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Country of Origin
Switzerland
Product details
Allen Bradley 100-C AC Coil Operating Contactors
Experience greater efficiency, reliability, and enhanced performance with the compact yet powerful 100-C series of contactors by Allen Bradley.
These space-saving IEC contactors offer high switching power, ensuring application versatility and the ability to handle the high starting currents of modern motors and other loads. They have low power consumption and offer high connection reliability and ease-of-wiring due to having two separate power connections per pole, saving you valuable time and money. They are made of environmentally friendly materials and are RoHs compliant for added peace-of-mind.
100-C series contactors have reversible coil terminals, offer front and side mounting of auxiliary contacts, and can be attached to a 35mm DIN Rail mount or panel mounted. Breadth of line is 9...97 A. These contactors provide IP2X finger protection to prevent risk of injury to operators and risk of damage to the device. They are compatible with electronic overload relays and bimetallic relays. This series also conveniently offers common accessories for all contactor sizes to give you a perfectly integrated system.
Features:
Max Switching Voltage 690V (Rated Voltage) AC3
Coil Nominal AC Power 8 to 16 VA (Hold in); 70 to 200VA (Inrush)
Electrical Life: 1.3 Million Operations (400V)
3 pole, 1 NO auxiliary contact on sizes 4 to 11kW
Standards: IEC947, EN60 947, VDE0660, UL508, CSA22.2.
Approvals: UL, CSA
Allen Bradley MCS (Modular Control System) Contactors:
MCS is a modular motor control system allowing users flexibility to design and construct an adaptable system. It has been designed to take in to account the demands and requirements of modern motors and their users; satisfying requirements up to 85AC3.