SLC500 thermocouple module,1746-NT8 8i/p

RS Stock No.: 466-8076Brand: Allen BradleyManufacturers Part No.: 1746-NT8
brand-logo
View all in PLC Accessories

Technical Document

Specifications

Series

SLC 500

Input Type

Analogue

Number of Inputs

8

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

Thermocouple/mV Input Module

Suitable for thermocouple temperature sensors or strain gauges with millivolt output signals.

4 or 8 inputs individually configurable for thermocouple type, °C, °F, ±50mV, or 100mV range
Suit J, K, T, E, R, S, B and N type thermocouples
Provides cold junction compensation

P.O.A.

SLC500 thermocouple module,1746-NT8 8i/p

P.O.A.

SLC500 thermocouple module,1746-NT8 8i/p

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Series

SLC 500

Input Type

Analogue

Number of Inputs

8

For Use With

SLC 500 Series

Maximum Operating Temperature

+60°C

Product details

Thermocouple/mV Input Module

Suitable for thermocouple temperature sensors or strain gauges with millivolt output signals.

4 or 8 inputs individually configurable for thermocouple type, °C, °F, ±50mV, or 100mV range
Suit J, K, T, E, R, S, B and N type thermocouples
Provides cold junction compensation