Allen Bradley Overload Relay NO/NC, 12 → 37 A F.L.C, 37 A Contact Rating, 600 V ac, 3P

RS Stock No.: 238-1389Brand: Allen BradleyManufacturers Part No.: 193-EA1HC
brand-logo
View all in Contactor Overload Relays

Technical Document

Specifications

FLC Motor Rating

12 → 37 A

Contact Current Rating

37 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

93.4mm

Length

136.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac

P.O.A.

Allen Bradley Overload Relay NO/NC, 12 → 37 A F.L.C, 37 A Contact Rating, 600 V ac, 3P

P.O.A.

Allen Bradley Overload Relay NO/NC, 12 → 37 A F.L.C, 37 A Contact Rating, 600 V ac, 3P

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

FLC Motor Rating

12 → 37 A

Contact Current Rating

37 A

Pole Configuration

3P

Mounting Style

Direct Contactor

Normal State Configuration

NO/NC

Terminal Type

Screw

Number Of Auxiliary Contacts

2

Width

45mm

Depth

93.4mm

Length

136.5mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+40°C

Operating Temperature Range

-20 → +40 °C

Contact Voltage Rating

690 V ac

Control Voltage

600 V ac